MNG14-6R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,29751 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 104
Unit Price: 20,65000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 10,82964 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 197,34000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 3 677
Unit Price: 15,64000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 948,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 440
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,96436 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 105
Unit Price: 14,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 836
Unit Price: 6,67000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 17 321
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 980
Unit Price: 10,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 86
Unit Price: 131,60000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-6R/SX-BOTTLE

DigiKey Part Number
3M161844-ND
Manufacturer
Manufacturer Product Number
MNG14-6R/SX-BOTTLE
Description
CONN RING CIRC 14-16AWG #6 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.810" (20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-6S-NB3M019-12-6S-NB-ND5,29751 KčParametric Equivalent
12-6S-P3M03M158453-ND5,63000 KčParametric Equivalent
MNG14-6R/SK3M1043M15342-ND20,65000 KčParametric Equivalent
MV14-6R/SK3M0MV14-6R/SK-ND10,82964 KčParametric Equivalent
MV14-6R/SX-BOTTLE3M03M161919-ND2 197,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 024,46000 Kč3 024,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 024,46000 Kč
Unit Price with VAT:3 659,59660 Kč