



4640-6000 | |
|---|---|
DigiKey Part Number | MPL40K-ND |
Manufacturer | |
Manufacturer Product Number | 4640-6000 |
Description | CONN PLUG 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4640-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 254,68500 Kč | 2 546,85 Kč |
| 25 | 238,73880 Kč | 5 968,47 Kč |
| 50 | 227,34120 Kč | 11 367,06 Kč |
| 100 | 216,49360 Kč | 21 649,36 Kč |
| 300 | 200,35730 Kč | 60 107,19 Kč |
| 500 | 193,27232 Kč | 96 636,16 Kč |
| 1 000 | 184,05986 Kč | 184 059,86 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |




























