


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,70000 Kč | 599,70 Kč |
| 10 | 462,73300 Kč | 4 627,33 Kč |
| 25 | 419,18720 Kč | 10 479,68 Kč |
| 50 | 389,77320 Kč | 19 488,66 Kč |
| 100 | 363,11420 Kč | 36 311,42 Kč |
| 250 | 331,70876 Kč | 82 927,19 Kč |
| 500 | 310,56672 Kč | 155 283,36 Kč |
| Unit Price without VAT: | 599,70000 Kč |
|---|---|
| Unit Price with VAT: | 725,63700 Kč |




