


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,61000 Kč | 614,61 Kč |
| 10 | 474,26100 Kč | 4 742,61 Kč |
| 25 | 429,66120 Kč | 10 741,53 Kč |
| 50 | 399,53740 Kč | 19 976,87 Kč |
| 100 | 372,23780 Kč | 37 223,78 Kč |
| 250 | 340,07604 Kč | 85 019,01 Kč |
| 500 | 318,42586 Kč | 159 212,93 Kč |
| Unit Price without VAT: | 614,61000 Kč |
|---|---|
| Unit Price with VAT: | 743,67810 Kč |




