


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,84000 Kč | 770,84 Kč |
| 10 | 595,73400 Kč | 5 957,34 Kč |
| 25 | 540,10200 Kč | 13 502,55 Kč |
| 50 | 502,54940 Kč | 25 127,47 Kč |
| 100 | 468,52000 Kč | 46 852,00 Kč |
| 250 | 428,44320 Kč | 107 110,80 Kč |
| 500 | 401,47252 Kč | 200 736,26 Kč |
| Unit Price without VAT: | 770,84000 Kč |
|---|---|
| Unit Price with VAT: | 932,71640 Kč |




