


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,51000 Kč | 633,51 Kč |
| 10 | 488,89600 Kč | 4 888,96 Kč |
| 25 | 442,96560 Kč | 11 074,14 Kč |
| 50 | 411,94720 Kč | 20 597,36 Kč |
| 100 | 383,83710 Kč | 38 383,71 Kč |
| 250 | 350,71616 Kč | 87 679,04 Kč |
| 500 | 328,42090 Kč | 164 210,45 Kč |
| Unit Price without VAT: | 633,51000 Kč |
|---|---|
| Unit Price with VAT: | 766,54710 Kč |




