40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3YYK-4036J

DigiKey Part Number
M3YYK-4036J-ND
Manufacturer
Manufacturer Product Number
M3YYK-4036J
Description
IDC CABLE - MPD40K/MC40G/MPD40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 021,13000 Kč1 021,13 Kč
10790,53300 Kč7 905,33 Kč
25717,38400 Kč17 934,60 Kč
50668,01780 Kč33 400,89 Kč
100623,31510 Kč62 331,51 Kč
250570,67692 Kč142 669,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,13000 Kč
Unit Price with VAT:1 235,56730 Kč
Alternate Color
IDC CABLE - MPD40K/MC40M/MPD40K
In-Stock: 0
Unit Price: 1 104,70000 Kč
Alternate Length
IDC CABLE - MPD40K/MC40G/MPD40K
In-Stock: 0
Unit Price: 941,13000 Kč
IDC CABLE - MPD40K/MC40G/MPD40K
In-Stock: 0
Unit Price: 973,26000 Kč
Assembly Component