30314-5002HB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1 336
Unit Price: 51,87000 Kč
Datasheet

Similar


3M
In Stock: 3 775
Unit Price: 57,95000 Kč
Datasheet

Similar


3M
In Stock: 616
Unit Price: 26,88000 Kč
Datasheet

Similar


Molex
In Stock: 344
Unit Price: 80,00000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 40,93560 Kč
Datasheet

Similar


HARTING
In Stock: 77
Unit Price: 45,99000 Kč
Datasheet

Similar


HARTING
In Stock: 292
Unit Price: 54,59000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 58,33660 Kč
Datasheet

Similar


HARTING
In Stock: 49
Unit Price: 41,58000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 85,04000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 225
Unit Price: 42,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 640
Unit Price: 57,11000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 480
Unit Price: 70,34000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 32,69137 Kč
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
30314-5002HB
30314-5002HB

30314-5002HB

DigiKey Part Number
3M15453-ND
Manufacturer
Manufacturer Product Number
30314-5002HB
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
30314-5002HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.331" (8.40mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2514-5002-AR3M1 336MHE14E-ND51,87000 KčSimilar
N2514-5002-RB3M3 775MHE14K-ND57,95000 KčSimilar
Y2514-5002-SH 14P RA HDR 0.112 GF3M61619-Y2514-5002-SH14PRAHDR0.112GF-ND26,88000 KčSimilar
0702471454Molex344WM23522-ND80,00000 KčSimilar
09185145323HARTING009185145323-ND40,93560 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes