
103310-2 | |
|---|---|
DigiKey Part Number | A26287-ND |
Manufacturer | |
Manufacturer Product Number | 103310-2 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103310-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702471454 | Molex | 344 | WM23522-ND | 80,00000 Kč | Similar |
| 09185147323 | HARTING | 49 | 1195-4490-ND | 41,58000 Kč | Similar |
| 10056845-114LF | Amphenol CS (FCI) | 3 225 | 609-3023-ND | 42,42000 Kč | Similar |
| TST-107-05-T-D-RA | Samtec Inc. | 450 | TST-107-05-T-D-RA-ND | 51,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 100 | 41,19600 Kč | 4 119,60 Kč |
| 500 | 36,77170 Kč | 18 385,85 Kč |
| 1 000 | 35,01710 Kč | 35 017,10 Kč |
| 5 000 | 31,26140 Kč | 156 307,00 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |





