



487223-2 | |
|---|---|
DigiKey Part Number | A144332-ND |
Manufacturer | |
Manufacturer Product Number | 487223-2 |
Description | CONN FFC RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 14Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487223-2 Models |
Category | Voltage Rating 300 V |
Manufacturer TE Connectivity AMP Connectors | Housing Material Thermoplastic |
Packaging Bulk | Operating Temperature -65°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC, Discrete Wire | Current Rating (Amps) 1.5 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 14 | Note Contacts Sold Separately |
Number of Rows 2 | Wire Gauge 22-32 AWG |
Pitch 0.100" (2.54mm) | Insulation Diameter 0.025" ~ 0.056" (0.64mm ~ 1.42mm) |
FFC, FCB Thickness 0.05-0.13mm | Base Product Number |
Locking Feature Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,96600 Kč | 779,66 Kč |
| 25 | 73,07320 Kč | 1 826,83 Kč |
| 50 | 69,58320 Kč | 3 479,16 Kč |
| 100 | 66,26130 Kč | 6 626,13 Kč |
| 250 | 62,11208 Kč | 15 528,02 Kč |
| 500 | 59,14842 Kč | 29 574,21 Kč |
| 1 000 | 56,32693 Kč | 56 326,93 Kč |
| 2 500 | 52,80426 Kč | 132 010,65 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |
























