Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86571-2

DigiKey Part Number
A144451-ND
Manufacturer
Manufacturer Product Number
86571-2
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
86571-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Pin or Socket
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 601
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,29600 Kč642,96 Kč
2560,26440 Kč1 506,61 Kč
5057,38340 Kč2 869,17 Kč
10054,64100 Kč5 464,10 Kč
25051,21832 Kč12 804,58 Kč
50048,77416 Kč24 387,08 Kč
1 00046,44716 Kč46 447,16 Kč
2 50043,54187 Kč108 854,68 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč