



2-88637-7 | |
|---|---|
DigiKey Part Number | A113387-ND |
Manufacturer | |
Manufacturer Product Number | 2-88637-7 |
Description | CONN FFC RCPT HSG 50POS 2.54MM |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 50Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-88637-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.015mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Flange, Positions Stamped | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.069" (1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 106,69100 Kč | 1 066,91 Kč |
| 25 | 99,99240 Kč | 2 499,81 Kč |
| 50 | 95,21760 Kč | 4 760,88 Kč |
| 100 | 90,67150 Kč | 9 067,15 Kč |
| 250 | 84,99488 Kč | 21 248,72 Kč |
| 500 | 80,93974 Kč | 40 469,87 Kč |
| 1 000 | 77,07988 Kč | 77 079,88 Kč |
| 2 500 | 72,26000 Kč | 180 650,00 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |














