Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86566-4

DigiKey Part Number
A130927TR-ND - Tape & Reel (TR)
A130927CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
86566-4
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
86566-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Pin or Socket
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,34800 Kč133,48 Kč
2512,50480 Kč312,62 Kč
5011,90440 Kč595,22 Kč
10011,33290 Kč1 133,29 Kč
25010,62296 Kč2 655,74 Kč
50010,11576 Kč5 057,88 Kč
1 0009,63253 Kč9 632,53 Kč
2 5009,02926 Kč22 573,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0008,19899 Kč106 586,87 Kč
26 0007,80808 Kč203 010,08 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč