EN50306 Wire/Cable
TE's signal wire and cables have thin-walled jackets for significant savings in space and weight
TE Connectivity's EN50306 family of low-voltage signal wires and cables meets all requirements of the EN50306-2, EN50306-3, and EN50306-4, as well as the flame, smoke, and toxicity requirements of EN45545-2 cross-linked outer jacket for harsh environments. The portfolio also meets key European, Asian, and American rail standards. With a polymer science background, TE developed lightweight, thin-walled jackets. Reduction in wall thickness and jacket insulation offers significant savings in space and weight. With TE's design capabilities, custom designs are available to meet individual customer requirements.
Features
- Only takes up 50% of the space compared to traditional thick wall wires, decreasing space for wires and increasing space for passengers
- Meets all the rail requirements for low-voltage signal wire with long lifetime and high quality
- Electron beam outer jackets are ruggedized, which makes the TE EN50306 wire and cable qualified for the harshest environments without failure of the cable
- Metro stations
- Locomotives
- Train carriages
- Track sides
- Rails
- Harsh/rugged environments
EN50306 Wire/Cable
| Image | Manufacturer Part Number | Description | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EN50306-2-RAIL-2.50 | HOOK-UP STRND 300V WHITE METER | 2.50mm² | 9248 - Immediate | $49.14 | View Details |
![]() | ![]() | EN50306-2-RAIL-1.00 | HOOK-UP STRND 300V WHITE METER | 1.00mm² | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EN50306-2-RAIL-0.50 | HOOK-UP STRND 300V WHITE METER | 0.50mm² | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EN50306-2-RAIL-1.50 | HOOK-UP STRND 300V WHITE METER | 1.50mm² | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EN50306-3-RAIL-2X2.50 | CABLE 2COND BLACK SHLD METER | 2 | 1557 - Immediate | $171.55 | View Details |
![]() | ![]() | EN50306-3-RAIL-3X1.50 | CABLE 3COND BLACK SHLD METER | 3 | 4781 - Immediate | $155.81 | View Details |
![]() | ![]() | EN50306-3-RAIL-2X1.00 | CABLE 2COND BLACK SHLD METER | 2 | 1655 - Immediate | $95.33 | View Details |
![]() | ![]() | EN50306-3-RAIL-3X0.75 | CABLE 3COND BLACK SHLD METER | 3 | 954 - Immediate | $99.53 | View Details |
![]() | ![]() | EN50306-3-RAIL-3X1.00 | CABLE 3COND BLACK SHLD METER | 3 | 1429 - Immediate | $115.70 | View Details |
![]() | ![]() | EN50306-3-RAIL-2X0.75 | CABLE 2COND BLACK SHLD METER | 2 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EN50306-3-RAIL-4X1.00 | CABLE 4COND BLACK SHLD METER | 4 | 1308 - Immediate | $137.33 | View Details |
![]() | ![]() | EN50306-3-RAIL-3X2.50 | CABLE 3COND BLACK SHLD METER | 3 | 1904 - Immediate | $217.33 | View Details |
![]() | ![]() | EN50306-3-RAIL-4X1.50 | CABLE 4COND BLACK SHLD METER | 4 | 1939 - Immediate | $187.30 | View Details |
![]() | ![]() | EN50306-3-RAIL-4X2.50 | CABLE 4COND BLACK SHLD METER | 4 | 1818 - Immediate | $282.42 | View Details |
![]() | ![]() | EN50306-3-RAIL-4X0.75 | CABLE 4COND BLACK SHLD METER | 4 | 1229 - Immediate | $119.69 | View Details |
![]() | ![]() | EN50306-3-RAIL-2X1.50 | CABLE 2COND BLACK SHLD METER | 2 | 1734 - Immediate | $126.62 | View Details |
![]() | ![]() | EN50306-3-RAIL-1X1.00 | HOOK-UP STRND 300V BLACK METER | 1.00mm² | 3917 - Immediate | $55.01 | View Details |
![]() | ![]() | EN50306-3-RAIL-1X1.50 | HOOK-UP STRND 300V BLACK METER | 1.50mm² | 1945 - Immediate | $69.08 | View Details |
![]() | ![]() | EN50306-3-RAIL-1X2.50 | HOOK-UP STRND 300V BLACK METER | 2.50mm² | 1898 - Immediate | $94.07 | View Details |