Similar

EN50306-2-RAIL-1.50 | |
|---|---|
DigiKey Part Number | 484-EN50306-2-RAIL-1.50-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-2-RAIL-1.50 |
Description | HOOK-UP STRND 300V WHITE METER |
Customer Reference | |
Detailed Description | 1.50mm² Hook-Up Wire 37/0.0091" White 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0091" | Spool Size 3281.0' (1000.0m) |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1007-20-1-2000-002-1-TD | CNC Tech | 11 436 | 1175-1007-20-1-2000-002-1-TD-ND | 12,39000 Kč | Similar |


