EN50306-2-RAIL-0.50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 11 436
Unit Price: 12,39000 Kč
Datasheet
0.50mm² Hook-Up Wire 19/0.0071" White 300V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN50306-2-RAIL-0.50

DigiKey Part Number
484-EN50306-2-RAIL-0.50-DS-ND
Manufacturer
Manufacturer Product Number
EN50306-2-RAIL-0.50
Description
HOOK-UP STRND 300V WHITE METER
Customer Reference
Detailed Description
0.50mm² Hook-Up Wire 19/0.0071" White 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.057" (1.45mm)
Series
Jacket (Insulation) Thickness
0.007" (0.18mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Meters in Order Quantity
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 120°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0071"
Spool Size
3281.0' (1000.0m)
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1007-20-1-2000-002-1-TDCNC Tech11 4361175-1007-20-1-2000-002-1-TD-ND12,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes