
EN50306-3-RAIL-4X0.75 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-4X0.75-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-4X0.75 |
Description | CABLE 4COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 0.75mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0063" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 5 | 106,96400 Kč | 534,82 Kč |
| 10 | 101,84000 Kč | 1 018,40 Kč |
| 25 | 95,41480 Kč | 2 385,37 Kč |
| 50 | 90,78700 Kč | 4 539,35 Kč |
| 100 | 86,34590 Kč | 8 634,59 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |

