
EN50306-3-RAIL-2X1.00 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-2X1.00-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-2X1.00 |
Description | CABLE 2COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 1.00mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0071" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 85,21000 Kč | 426,05 Kč |
| 10 | 81,15700 Kč | 811,57 Kč |
| 25 | 76,04640 Kč | 1 901,16 Kč |
| 50 | 72,36340 Kč | 3 618,17 Kč |
| 100 | 68,83350 Kč | 6 883,35 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

