
EN50306-3-RAIL-3X0.75 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-3X0.75-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-3X0.75 |
Description | CABLE 3COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 0.75mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0063" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 5 | 88,86400 Kč | 444,32 Kč |
| 10 | 84,64300 Kč | 846,43 Kč |
| 25 | 79,29680 Kč | 1 982,42 Kč |
| 50 | 75,45420 Kč | 3 772,71 Kč |
| 100 | 71,77330 Kč | 7 177,33 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

