
EN50306-3-RAIL-2X1.50 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-2X1.50-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-2X1.50 |
Description | CABLE 2COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 1.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 37/0.0091" | Spool Size 6561.7' (2000.0m) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 117,54600 Kč | 587,73 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 25 | 104,84720 Kč | 2 621,18 Kč |
| 50 | 99,75300 Kč | 4 987,65 Kč |
| 100 | 94,87110 Kč | 9 487,11 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |

