
EN50306-3-RAIL-1X1.50 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-1X1.50-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-1X1.50 |
Description | HOOK-UP STRND 300V BLACK METER |
Customer Reference | |
Detailed Description | 1.50mm² Hook-Up Wire 37/0.0091" Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0091" | Spool Size 3281.0' (1000.0m) |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1007-18-1-2000-001-1-TD | CNC Tech | 12 438 | 1175-1007-18-1-2000-001-1-TD-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 5 | 61,69200 Kč | 308,46 Kč |
| 10 | 58,75200 Kč | 587,52 Kč |
| 25 | 55,05680 Kč | 1 376,42 Kč |
| 50 | 52,39840 Kč | 2 619,92 Kč |
| 100 | 49,85140 Kč | 4 985,14 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

