ISM/LPWA 410 MHz to 467 MHz FPC Antennas
TE Connectivity (TE) FPC antennas are available in horizontal and vertical peel-and-stick mounting orientations
TE Connectivity (TE) industrial, scientific, medical (ISM) and low-power wide access (LPWA) band 410 MHz to 467 MHz FPC antennas are ideal for LoRaWAN and Internet of Things (IoT) applications and are optimized for performance at specific frequency bands. Horizontal and vertical mounting orientations are available to address the needs of a variety of products and applications, with peel-and-stick mounting and compatibility with curved surfaces. These antennas are available in cable lengths of up to 150 mm as well as MHF-type and MHF4/MHFL4-type cable terminations.
Features
- Available cable lengths: 50 mm, 100 mm, and 150 mm
- Available connectors: MHF-type and MHFL4-type
- FPC with double-sided adhesive tape simplifies mounting within the device, even on curved areas
- Omnidirectional coverage
- Multiple variations allow the antennas to be integrated into the design without bending the coaxial cable beyond a certain radius
- Optimizes the cable performance attributes
- Helps prevent excess load on the solder joint at the antenna
- ISM and LoRaWAN
- Cellular IoT devices
- Agriculture
- Machine-to-machine (M2M) applications
- Weather monitors
- Smart meters
- Smart grids
ISM/LPWA 410 MHz to 467 MHz FPC Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000606-02 | LPWA FPC ANT, HDP, MHF-TYPE, 100 | 1997 - Immediate | $74.15 | View Details |
![]() | ![]() | L000604-02 | ISM FPC ANT, HDP, MHF-TYPE, 100M | 1977 - Immediate | $92.69 | View Details |
![]() | ![]() | L000606-05 | LPWA FPC ANT, HDP, MHF4L-TYPE, 1 | 2000 - Immediate | $95.82 | View Details |
![]() | ![]() | L000607-02 | LPWA FPC ANT, VDP, MHF-TYPE, 100 | 1990 - Immediate | $95.82 | View Details |
![]() | ![]() | L000604-05 | ISM FPC ANT, HDP, MHF4L-TYPE, 10 | 2000 - Immediate | $76.65 | View Details |
![]() | ![]() | L000605-02 | ISM FPC ANT, VDP, MHF-TYPE, 100M | 1995 - Immediate | $95.82 | View Details |
![]() | ![]() | L000605-05 | ISM FPC ANT, VDP, MHF4L-TYPE, 10 | 2000 - Immediate | $98.94 | View Details |
![]() | ![]() | L000607-05 | LPWA FPC ANT, VDP, MHF4L-TYPE, 1 | 2000 - Immediate | $98.94 | View Details |
![]() | ![]() | L000727-01 | LPWA FPC ANT, HDP, MHF-TYPE, 50M | 1946 - Immediate | $64.57 | View Details |
![]() | ![]() | L000727-02 | LPWA FPC ANT, HDP, MHF4L-TYPE, 5 | 1999 - Immediate | $64.57 | View Details |
![]() | ![]() | L000728-01 | LPWA FPC ANT, VDP, MHF-TYPE, 50M | 1880 - Immediate | $64.57 | View Details |
![]() | ![]() | L000728-02 | LPWA FPC ANT, VDP, MHF4L-TYPE, 5 | 2000 - Immediate | $64.57 | View Details |
![]() | ![]() | L000604-01 | ISM FPC ANT, HDP, MHF-TYPE, 50MM | 0 - Immediate | $49.45 | View Details |
![]() | ![]() | L000604-04 | ISM FPC ANT, HDP, MHF4L-TYPE, 50 | 0 - Immediate | $51.31 | View Details |
![]() | ![]() | L000605-01 | ISM FPC ANT, VDP, MHF-TYPE, 50MM | 0 - Immediate | $51.31 | View Details |
![]() | ![]() | L000606-03 | LPWA FPC ANT, HDP, MHF-TYPE, 150 | 0 - Immediate | $53.16 | View Details |
![]() | ![]() | L000604-03 | ISM FPC ANT, HDP, MHF-TYPE, 150M | 0 - Immediate | $53.16 | View Details |
![]() | ![]() | L000605-04 | ISM FPC ANT, VDP, MHF4L-TYPE, 50 | 0 - Immediate | $53.16 | View Details |
![]() | ![]() | L000607-03 | LPWA FPC ANT, VDP, MHF-TYPE, 150 | 0 - Immediate | $55.02 | View Details |
![]() | ![]() | L000604-06 | ISM FPC ANT, HDP, MHF4L-TYPE, 15 | 0 - Immediate | $55.02 | View Details |