
L000727-01 | |
|---|---|
DigiKey Part Number | 343-L000727-01-ND |
Manufacturer | |
Manufacturer Product Number | L000727-01 |
Description | LPWA FPC ANT, HDP, MHF-TYPE, 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000727-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 410MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.25 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 48.77mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.060" (1.52mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 Kč | 64,50 Kč |
| 10 | 48,27000 Kč | 482,70 Kč |
| 25 | 44,23360 Kč | 1 105,84 Kč |
| 100 | 39,79150 Kč | 3 979,15 Kč |
| 250 | 37,67384 Kč | 9 418,46 Kč |
| 500 | 36,39636 Kč | 18 198,18 Kč |
| 1 000 | 35,34523 Kč | 35 345,23 Kč |
| 2 500 | 34,23552 Kč | 85 588,80 Kč |
| 5 000 | 33,56690 Kč | 167 834,50 Kč |
| Unit Price without VAT: | 64,50000 Kč |
|---|---|
| Unit Price with VAT: | 78,04500 Kč |

