L000606-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000606-02

DigiKey Part Number
343-L000606-02-ND
Manufacturer
Manufacturer Product Number
L000606-02
Description
LPWA FPC ANT, HDP, MHF-TYPE, 100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000606-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
440MHz
Frequency Range
410MHz ~ 470MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2.2
Return Loss
-
Gain
3dBi
Power - Max
10 W
Features
Cable - 97.536mm
Termination
MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.060" (1.52mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,07000 Kč74,07 Kč
1056,25900 Kč562,59 Kč
2551,78200 Kč1 294,55 Kč
10046,87180 Kč4 687,18 Kč
25046,81352 Kč11 703,38 Kč
Unit Price without VAT:74,07000 Kč
Unit Price with VAT:89,62470 Kč