MFG_L000728-01.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000728-01

DigiKey Part Number
343-L000728-01-ND
Manufacturer
Manufacturer Product Number
L000728-01
Description
LPWA FPC ANT, VDP, MHF-TYPE, 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000728-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
440MHz
Frequency Range
410MHz ~ 470MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
4.5
Return Loss
-
Gain
3dBi
Power - Max
10 W
Features
Cable - 48.77mm
Termination
MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.060" (1.52mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,50000 Kč64,50 Kč
1048,27000 Kč482,70 Kč
2544,23360 Kč1 105,84 Kč
10039,79150 Kč3 979,15 Kč
25037,67384 Kč9 418,46 Kč
50036,39636 Kč18 198,18 Kč
1 00035,34523 Kč35 345,23 Kč
2 50034,23552 Kč85 588,80 Kč
5 00033,56690 Kč167 834,50 Kč
Unit Price without VAT:64,50000 Kč
Unit Price with VAT:78,04500 Kč