
L000607-05 | |
|---|---|
DigiKey Part Number | 343-L000607-05-ND |
Manufacturer | |
Manufacturer Product Number | L000607-05 |
Description | LPWA FPC ANT, VDP, MHF4L-TYPE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000607-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 410MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 10 W | |
Features | Cable - 97.536mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.060" (1.52mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,83000 Kč | 98,83 Kč |
| 10 | 75,15100 Kč | 751,51 Kč |
| 25 | 69,23400 Kč | 1 730,85 Kč |
| 100 | 62,73010 Kč | 6 273,01 Kč |
| 250 | 59,63000 Kč | 14 907,50 Kč |
| 500 | 57,76078 Kč | 28 880,39 Kč |
| 1 000 | 56,22260 Kč | 56 222,60 Kč |
| 2 500 | 54,59886 Kč | 136 497,15 Kč |
| Unit Price without VAT: | 98,83000 Kč |
|---|---|
| Unit Price with VAT: | 119,58430 Kč |

