
| L000604-02 | |
|---|---|
| DigiKey Part Number | 343-L000604-02-ND | 
| Manufacturer | |
| Manufacturer Product Number | L000604-02 | 
| Description | ISM FPC ANT, HDP, MHF-TYPE, 100M | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA ISM Flat Patch MHF1 Adhesive | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L000604-02 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Linx | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| RF Family/Standard | General ISM | |
| Frequency Group | UHF (300MHz ~ 1GHz) | |
| Frequency (Center/Band) | 440MHz | |
| Frequency Range | 410MHz ~ 470MHz | |
| Antenna Type | Flat Patch | |
| Number of Bands | 1 | |
| VSWR | 1.3 | |
| Return Loss | - | |
| Gain | 3dBi | |
| Power - Max | 10 W | |
| Features | Cable - 97.536mm | |
| Termination | MHF1 | |
| Ingress Protection | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Adhesive | |
| Height (Max) | 0.060" (1.52mm) | |
| Applications | ISM | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 92,59000 Kč | 92,59 Kč | 
| 10 | 70,32400 Kč | 703,24 Kč | 
| 25 | 64,73160 Kč | 1 618,29 Kč | 
| 100 | 58,58970 Kč | 5 858,97 Kč | 
| 250 | 55,66020 Kč | 13 915,05 Kč | 
| 500 | 53,89504 Kč | 26 947,52 Kč | 
| 1 000 | 52,44194 Kč | 52 441,94 Kč | 
| 2 500 | 50,90796 Kč | 127 269,90 Kč | 
| Unit Price without VAT: | 92,59000 Kč | 
|---|---|
| Unit Price with VAT: | 112,03390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic