L000605-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000605-02

DigiKey Part Number
343-L000605-02-ND
Manufacturer
Manufacturer Product Number
L000605-02
Description
ISM FPC ANT, VDP, MHF-TYPE, 100M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000605-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
440MHz
Frequency Range
410MHz ~ 470MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
1.6
Return Loss
-
Gain
0dBi
Power - Max
10 W
Features
Cable - 97.536mm
Termination
MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.060" (1.52mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,71000 Kč95,71 Kč
1072,73800 Kč727,38 Kč
2566,98680 Kč1 674,67 Kč
10060,66200 Kč6 066,20 Kč
25057,64676 Kč14 411,69 Kč
50055,82874 Kč27 914,37 Kč
1 00054,33320 Kč54 333,20 Kč
2 50052,75436 Kč131 885,90 Kč
Unit Price without VAT:95,71000 Kč
Unit Price with VAT:115,80910 Kč