
L000604-05 | |
|---|---|
DigiKey Part Number | 343-L000604-05-ND |
Manufacturer | |
Manufacturer Product Number | L000604-05 |
Description | ISM FPC ANT, HDP, MHF4L-TYPE, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000604-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 410MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 97.536mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.060" (1.52mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,57000 Kč | 76,57 Kč |
| 10 | 58,19400 Kč | 581,94 Kč |
| 25 | 53,58800 Kč | 1 339,70 Kč |
| 100 | 48,54660 Kč | 4 854,66 Kč |
| Unit Price without VAT: | 76,57000 Kč |
|---|---|
| Unit Price with VAT: | 92,64970 Kč |

