Safety Range Light Curtains and Safety Relays

TE Connectivity light curtains and safety relays cover a wide range of safety requirements

Image of TE Connectivity AMP Safety Range Light Curtains and Safety Relays TE Connectivity provides a safety range designed to ensure the protection of humans, machinery, and the environment. These reliable solutions cover a wide range of safety requirements in the fields of industrial automation, robotics, and machinery. The TE safety range is composed of SLC light curtains that offer reliable sensing and monitoring of functional safety and safety relays that make the interface between safety light curtains or output signal switching devices (OSSD) and control circuits or equipment of the machine or plant.

Safety light curtains provide reliable and cost-effective access protection for hazardous points and hazardous areas. Depending on the variant, different machine functions are integrated or can be selected via safe control solutions. Safety relays are a dedicated interface between safety light curtains and are equipped with self-controlled safety static outputs and control circuits of the machine or plant.

Light curtain features

  • Finger, hand, and body protection
  • Two safety PNP static outputs
  • Fast and easy termination and flexibility
  • High level of safety protection
  • Includes models with integrated safety functions such as self-monitoring static outputs, control of external contactors (EDM), and selectable automatic or manual restart.
  • The resolution of a light curtain is the minimum size of an object that is placed into the controlled area
Light curtain mechanical
  • Protected height: 160 mm to 2,260 mm
  • Resolution: 14 mm/20 mm/30 mm/40 mm/50 mm/90 mm
Light curtain electrical
  • Power supply: 24 VDC ±20%
Light curtain specifications
  • Safety levels
    • Type 4, PL e, SIL 3, SILCL 3, Cat. 4
    • Type 2 SIL 1, SILCL 1, PL c, Cat. 2
Light curtain standards
  • IP rating: IP65 and IP67
Light curtain applications
  • Automation controls
  • Semiconductor machinery

Safety relay features

  • Different safety functions are selectable via a rotary switch
  • Selectable manual or automatic restart
  • Type 2 and Type 4 safety relays are approved in accordance with EN IEC 61496-1 and UL No. E343620
  • EDM feedback input
  • Easy to use and a flexible solution
  • High safety grades
  • High reliability
Safety relays mechanical
  • Dimensions (H x W x D) 99 mm x 22.5 mm x 114.5 mm
  • Fastening 35 mm DIN rail fastening according to EN 50022-35 standard
Safety relays electrical
  • Power supply: 24 VDC ±20%
  • Response time: ≤20 ms
Safety relay specifications
  • Safety levels
    • Type 4, PL e, SIL 3, SILCL 3, Cat. 4
    • Type 2 SIL 1, SILCL 1, PL c, Cat. 2
Safety relay standards
  • IP rating: IP20 (box) and IP2X (terminals)
  • EN IEC 61496-1 and UL No. E343620
Safety relay applications
  • Automation controls
  • Semiconductor machinery

Light Curtains

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LIGHT CURTAINSLC4-H30-031LIGHT CURTAIN1 - Immediate$15,374.88View Details
LIGHT CURTAINSLC4-F14-016LIGHT CURTAIN1 - Immediate$16,027.45View Details
LIGHT CURTAINSLC4-H30-046LIGHT CURTAIN0 - Immediate$16,704.00View Details
LIGHT CURTAINSLC4-H30-061LIGHT CURTAIN1 - Immediate$18,964.95View Details
LIGHT CURTAINSLC4-F14-031LIGHT CURTAIN1 - Immediate$20,503.67View Details
LIGHT CURTAINSLC4-F14-046LIGHT CURTAIN1 - Immediate$24,810.33View Details
LIGHT CURTAINSLC4-F14-076LIGHT CURTAIN1 - Immediate$35,693.35View Details
LIGHT CURTAINSLC2-H30-016LIGHT CURTAIN0 - Immediate$8,565.98View Details
LIGHT CURTAINSLC2-B2B-051LIGHT CURTAIN0 - Immediate$9,466.94View Details
LIGHT CURTAINSLC2-H30-026LIGHT CURTAIN0 - Immediate$9,552.24View Details

Machine Safety Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LIGHT CURTAINSLC-B4-180LIGHT CURTAIN1 - Immediate$1,654.26View Details
LIGHT CURTAINSLC-TR14LIGHT CURTAIN0 - Immediate$484.89View Details
LIGHT CURTAINSLC-VD4LIGHT CURTAIN0 - Immediate$689.69View Details
LIGHT CURTAINSLC-FC10-M12-5PLIGHT CURTAIN0 - Immediate$853.41View Details

Safety Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LIGHT CURTAINSRS4-2NOLIGHT CURTAIN1 - Immediate$5,588.23View Details
LIGHT CURTAINSRS-2NOLIGHT CURTAIN0 - Immediate$3,313.73View Details
LIGHT CURTAINSRS-2NO-1NCLIGHT CURTAIN0 - Immediate$3,857.43View Details
LIGHT CURTAINSRS MULTILIGHT CURTAIN0 - Immediate$6,687.52View Details
LIGHT CURTAINSRS4M-2NOLIGHT CURTAIN0 - Immediate$7,649.17View Details
Published: 2024-11-01