
SRS-2NO-1NC | |
|---|---|
DigiKey Part Number | 17-SRS-2NO-1NC-ND |
Manufacturer | |
Manufacturer Product Number | SRS-2NO-1NC |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 6 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 250VAC, 125VDC - Max |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operate Time 20 ms |
Mounting Type DIN Rail | Release Time 20 ms |
Coil Voltage 24VDC | Operating Temperature -30°C ~ 55°C |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 857,43000 Kč | 3 857,43 Kč |
| Unit Price without VAT: | 3 857,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 667,49030 Kč |

