
SRS4M-2NO | |
|---|---|
DigiKey Part Number | 17-SRS4M-2NO-ND |
Manufacturer | |
Manufacturer Product Number | SRS4M-2NO |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 6 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 250VAC, 125VDC - Max |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operate Time 20 ms |
Mounting Type DIN Rail | Release Time 20 ms |
Coil Voltage 24VDC | Operating Temperature -30°C ~ 55°C |
Contact Form DPST-NO (2 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 649,17000 Kč | 7 649,17 Kč |
| Unit Price without VAT: | 7 649,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 255,49570 Kč |

