
SLC4-H30-046 | |
|---|---|
DigiKey Part Number | 17-SLC4-H30-046-ND |
Manufacturer | |
Manufacturer Product Number | SLC4-H30-046 |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Datasheet | Datasheet |
Category | Protective Height 460mm |
Manufacturer TE Connectivity AMP Connectors | Number of Beams 23 |
Packaging Box | Operating Range 0 ~ 12.0m |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Protection Hand | Operating Temperature -20°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 704,00000 Kč | 16 704,00 Kč |
| 5 | 15 815,22600 Kč | 79 076,13 Kč |
| 10 | 15 483,41500 Kč | 154 834,15 Kč |
| Unit Price without VAT: | 16 704,00000 Kč |
|---|---|
| Unit Price with VAT: | 20 211,84000 Kč |

