
SLC2-H30-026 | |
|---|---|
DigiKey Part Number | 17-SLC2-H30-026-ND |
Manufacturer | |
Manufacturer Product Number | SLC2-H30-026 |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Datasheet | Datasheet |
Category | Protective Height 260mm |
Manufacturer TE Connectivity AMP Connectors | Number of Beams 13 |
Packaging Box | Operating Range 0 ~ 12.0m |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Protection Hand | Operating Temperature -20°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 552,24000 Kč | 9 552,24 Kč |
| Unit Price without VAT: | 9 552,24000 Kč |
|---|---|
| Unit Price with VAT: | 11 558,21040 Kč |

