Light Curtain 30mm Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLC2-H30-016

DigiKey Part Number
17-SLC2-H30-016-ND
Manufacturer
Manufacturer Product Number
SLC2-H30-016
Description
LIGHT CURTAIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
160mm
Manufacturer
TE Connectivity AMP Connectors
Number of Beams
8
Packaging
Box
Operating Range
0 ~ 12.0m
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Protection
Hand
Operating Temperature
-20°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 565,98000 Kč8 565,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8 565,98000 Kč
Unit Price with VAT:10 364,83580 Kč