
SLC4-F14-076 | |
|---|---|
DigiKey Part Number | 17-SLC4-F14-076-ND |
Manufacturer | |
Manufacturer Product Number | SLC4-F14-076 |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Category | Protective Height 760mm |
Manufacturer TE Connectivity AMP Connectors | Number of Beams 75 |
Packaging Box | Operating Range 0 ~ 6.0m |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Protection Finger | Operating Temperature -20°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 693,35000 Kč | 35 693,35 Kč |
| 5 | 34 003,55800 Kč | 170 017,79 Kč |
| Unit Price without VAT: | 35 693,35000 Kč |
|---|---|
| Unit Price with VAT: | 43 188,95350 Kč |

