
SRS4-2NO | |
|---|---|
DigiKey Part Number | 17-SRS4-2NO-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-2NO |
Description | LIGHT CURTAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Form DPST-NO (2 Form A) |
Manufacturer TE Connectivity AMP Connectors | Contact Rating (Current) 6 A |
Series | Switching Voltage 250VAC, 125VDC - Max |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operate Time 20 ms |
Coil Voltage 24VDC | Operating Temperature -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 588,23000 Kč | 5 588,23 Kč |
| 5 | 5 238,98600 Kč | 26 194,93 Kč |
| 10 | 5 108,72200 Kč | 51 087,22 Kč |
| 25 | 4 952,74760 Kč | 123 818,69 Kč |
| Unit Price without VAT: | 5 588,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 761,75830 Kč |

