Mirror Mezz Connectors
Molex’s self-mating Mirror Mezz connectors eliminate the need for separate mating parts and the associated costs
Molex’s Mirror Mezz 202828 series connectors offer maximum design flexibility by allowing the user to pair different connector height versions to achieve the desired stack height for an application. The Mirror Mezz 202828 series mate with 2.50 mm and 5.50 mm height connectors can self- or cross-mate. Stitched contact structure reduces lead-times, and the connector design allows for a simplified product matrix. The intricately designed terminal structure provides numerous mechanical strengths while also benefiting from cutting-edge electrical features for some of the faster speeds in the industry.
The footprint-compatible hermaphroditic Mirror Mezz connector lowers application costs with stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking, and other applications. High-speed, high-density server applications need fewer mating parts for reduced costs, higher operation efficiency, and improved design flexibility. Self-mating Mirror Mezz connectors eliminate the need for separate mating parts and associated costs.
Video: Mirror Mezz Connectors
- Physical
- Housing: high-temperature thermoplastic, UL94-V0
- Contact: high-performance copper alloy
- Plating: selective gold
- Contact area: 0.76 micron gold (Au)
- Solder tail area: 2.54 micron tin (Sn)
- Underplating: 1.27 micron nickel (Ni)
- Operating temperature: -55°C to +105°C
- Electrical
- Voltage (max.): 30 VAC
- Current (max.): 1 A per contact
- Low-level contact resistance (max. initial): 30 milliohms for 5 mm stack height
- Dielectric withstanding voltage: 500 VDC
- Insulation resistance: 1,000 Megohm
- Impedance: 92 ohms
- Mechanical
- Average mating force (max.): 0.5 N per pin
- Unmating force (min.): 0.045 N per pin
- Contact normal force (min.): 0.2 N per pin
- Durability (max.): 100 cycles
- Data/computing
- Servers
- Networking
- Storage
- Telecommunications/networking
- Infrastructures
- Networking
Blog
Mirror Mezz Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2028280506 | CONN SELF-MATE 124POS SMD GOLD | 1432 - Immediate | $760.13 | View Details |
![]() | ![]() | 2093111115 | CONN HD ARRAY RCPT 330P SMD GOLD | 570 - Immediate | $1,131.16 | View Details |
![]() | ![]() | 2048430001 | CONN SELF-MATE 699POS SMD GOLD | 622 - Immediate | $2,366.47 | View Details |
![]() | ![]() | 2034560003 | CONN SELF-MATE 699POS SMD GOLD | 2480 - Immediate | $2,431.36 | View Details |
![]() | ![]() | 2189101115 | MIRROR MEZZ PRO 15PX11R 2.5MM | 507 - Immediate | $2,020.64 | View Details |
![]() | ![]() | 2028281506 | CONN SELF-MATE 404POS SMD GOLD | 0 - Immediate | $1,272.90 | View Details |
![]() | ![]() | 2091411110 | MIRROR MEZZ ASSY 1O0PX11R 2.5MM | 0 - Immediate | $1,869.03 | View Details |
![]() | ![]() | 2091411104 | MIRROR MEZZ ASSY 4PX11R 2.5MM | 0 - Immediate | $516.92 | View Details |
![]() | ![]() | 2063060537 | MIRROR MEZZ ASSY 5R X 37P 2.5MM | 0 - Immediate | $902.88 | View Details |
![]() | 2063060001 | MIRROR MEZZ ASSY 37PX5R 2.5MM | 0 - Immediate | $750.89 | View Details | |
![]() | 2028280028 | MIRROR MEZZ ASSY 15PX11R W/O PEG | 0 - Immediate | $1,237.88 | View Details | |
![]() | ![]() | 2091410002 | ASSY MIRROR MEZZ 10PX7R 2.5MM | 0 - Immediate | $1,301.44 | View Details |
![]() | 2024361600 | ASSY MIRROR MEZZ 2.5MM 10PX7R | 0 - Immediate | See Page for Pricing | View Details |