404 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
404 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
2028281506
2028281506
Mirror Mezz Connectors

2028281506

DigiKey Part Number
WM24975TR-ND - Tape & Reel (TR)
WM24975CT-ND - Cut Tape (CT)
WM24975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2028281506
Description
CONN SELF-MATE 404POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
404 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2028281506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
404
Pitch
-
Number of Rows
15
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.183" (4.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2001 233,45927 Kč1 480 151,12 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
11 361,30000 Kč1 361,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
11 272,90000 Kč1 272,90 Kč
101 160,64300 Kč11 606,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:1 272,90000 Kč
Unit Price with VAT:1 540,20900 Kč