
2091410002 | |
|---|---|
DigiKey Part Number | 900-2091410002-ND |
Manufacturer | |
Manufacturer Product Number | 2091410002 |
Description | ASSY MIRROR MEZZ 10PX7R 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 292 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2091410002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 292 | |
Pitch | - | |
Number of Rows | 7 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1 056,36555 Kč | 845 092,44 Kč |
| Unit Price without VAT: | 1 056,36555 Kč |
|---|---|
| Unit Price with VAT: | 1 278,20232 Kč |






