
2028280028 | |
|---|---|
DigiKey Part Number | 900-2028280028-ND |
Manufacturer | |
Manufacturer Product Number | 2028280028 |
Description | MIRROR MEZZ ASSY 15PX11R W/O PEG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 11 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1 004,77250 Kč | 602 863,50 Kč |
| Unit Price without VAT: | 1 004,77250 Kč |
|---|---|
| Unit Price with VAT: | 1 215,77473 Kč |

