204 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2091411104

DigiKey Part Number
900-2091411104-ND
Manufacturer
Manufacturer Product Number
2091411104
Description
MIRROR MEZZ ASSY 4PX11R 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
204 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2091411104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
204
Pitch
-
Number of Rows
11
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 600419,57863 Kč671 325,81 Kč
Unit Price without VAT:419,57863 Kč
Unit Price with VAT:507,69014 Kč