
2063060537 | |
|---|---|
DigiKey Part Number | 900-2063060537-ND |
Manufacturer | |
Manufacturer Product Number | 2063060537 |
Description | MIRROR MEZZ ASSY 5R X 37P 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2063060537 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 169 | |
Pitch | - | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 732,85351 Kč | 1 465 707,02 Kč |
| Unit Price without VAT: | 732,85351 Kč |
|---|---|
| Unit Price with VAT: | 886,75275 Kč |

