688 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2189101115

DigiKey Part Number
900-2189101115TR-ND - Tape & Reel (TR)
900-2189101115CT-ND - Cut Tape (CT)
900-2189101115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2189101115
Description
MIRROR MEZZ PRO 15PX11R 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
688 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2189101115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
688
Pitch
-
Number of Rows
11
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.183" (4.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 523,18000 Kč1 523,18 Kč
101 316,59300 Kč13 165,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501 075,65500 Kč161 348,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 523,18000 Kč
Unit Price with VAT:1 843,04780 Kč