
2093111115 | |
---|---|
DigiKey Part Number | WM26377TR-ND - Tape & Reel (TR) WM26377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2093111115 |
Description | CONN HD ARRAY RCPT 330P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2093111115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 330 | |
Pitch | - | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 122,11000 Kč | 1 122,11 Kč |
10 | 953,80600 Kč | 9 538,06 Kč |
25 | 943,50720 Kč | 23 587,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 787,90587 Kč | 118 185,88 Kč |
Unit Price without VAT: | 1 122,11000 Kč |
---|---|
Unit Price with VAT: | 1 357,75310 Kč |