688 Position Connector High Density Array, Female Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
688 Position Connector High Density Array, Female Surface Mount Tin
Hirose IT14 Series

IT14-688S-BGA-2.5H

DigiKey Part Number
26-IT14-688S-BGA-2.5HTR-ND - Tape & Reel (TR)
26-IT14-688S-BGA-2.5HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IT14-688S-BGA-2.5H
Description
CONN SELF-MATE 0.9MM 688POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
688 Position Connector High Density Array, Female Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
688
Pitch
0.035" (0.90mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.183" (4.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 986,20000 Kč1 986,20 Kč
101 619,30300 Kč16 193,03 Kč
251 493,03320 Kč37 325,83 Kč
501 438,36300 Kč71 918,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501 438,36300 Kč215 754,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 986,20000 Kč
Unit Price with VAT:2 403,30200 Kč