2028280506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2028280506
2028280506
2028280506
Mirror Mezz Connectors

2028280506

DigiKey Part Number
WM24977TR-ND - Tape & Reel (TR)
WM24977CT-ND - Cut Tape (CT)
WM24977DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2028280506
Description
CONN SELF-MATE 124POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
124 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2028280506 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
124
Pitch
-
Number of Rows
5
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.183" (4.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1762,01000 Kč762,01 Kč
10647,68700 Kč6 476,87 Kč
25617,26160 Kč15 431,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250473,20148 Kč118 300,37 Kč
Manufacturers Standard Package
Unit Price without VAT:762,01000 Kč
Unit Price with VAT:922,03210 Kč