P-Channel 20 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3415AE_R1_00001

DigiKey Part Number
3757-PJA3415AE_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3415AE_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3415AE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3415AE_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
PJA3415AE_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
907 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,44420 Kč244,42 Kč
5001,80036 Kč900,18 Kč
1 0001,59186 Kč1 591,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32609 Kč3 978,27 Kč
6 0001,19195 Kč7 151,70 Kč
9 0001,12351 Kč10 111,59 Kč
15 0001,04654 Kč15 698,10 Kč
21 0001,00093 Kč21 019,53 Kč
30 0000,95660 Kč28 698,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč