CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9061QDCKRQ1

DigiKey Part Number
296-TLV9061QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV9061QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV9061QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9061QDCKRQ1
Description
AUTOMOTIVE, SINGLE, 5.5-V 10-MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9061QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
538µA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Push-Pull, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
6.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Input Bias
5 pA
Supplier Device Package
SC-70-5
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1011,76300 Kč117,63 Kč
2510,57800 Kč264,45 Kč
1009,27030 Kč927,03 Kč
2508,64836 Kč2 162,09 Kč
5008,27254 Kč4 136,27 Kč
1 0007,96326 Kč7 963,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,58118 Kč22 743,54 Kč
6 0007,39425 Kč44 365,50 Kč
9 0007,30061 Kč65 705,49 Kč
15 0007,19690 Kč107 953,50 Kč
21 0007,13630 Kč149 862,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč