IP68 DC Axial and Centrifugal Fans
ebm-papst introduces its series of IP68 rated fans – designed for use in the harshest environments
IP68 rated DC axial and centrifugal fans from ebm-papst range in size from 60 mm to 190 mm and offer the highest protection against harsh environments.
The primary advantage of these DC axial and centrifugal fans is ingress protection (IP) against dust and water. IP is a standard protection rating on electrical enclosures that are considered waterproof or dust proof. The importance of an IP68 rating on ebm-papst products is to ensure the highest level of protection for the electronics inside the enclosure against foreign objects and water while also protecting the user against potentially harmful contact.
| Target markets | ||
|
|
Brochure
- IP68 DC Axial and Centrifugal Fans
Tubeaxial Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 4314U | FAN AXIAL 119X32MM 24VDC WIRE | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | 35 - Immediate | $2,655.20 | View Details |
![]() | ![]() | 3312U | FAN AXIAL 92X32MM 12VDC WIRE | Square - 92mm L x 92mm H | 32.00mm | 47.1 CFM (1.32m³/min) | 0 - Immediate | $939.69 | View Details |
![]() | ![]() | 3314U | FAN AXIAL 92X32MM 24VDC WIRE | Square - 92mm L x 92mm H | 32.00mm | 47.1 CFM (1.32m³/min) | 0 - Immediate | $939.69 | View Details |
![]() | ![]() | 4114NU | FAN AXIAL 119X38MM 24VDC WIRE | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | 265 - Immediate | $1,623.15 | View Details |
![]() | ![]() | 4312U | FAN AXIAL 119X32MM 12VDC WIRE | Square - 119mm L x 119mm H | 32.00mm | 100.1 CFM (2.80m³/min) | 93 - Immediate | $2,624.33 | View Details |
IP68 DC Axial and Centrifugal Fans
| Image | Manufacturer Part Number | Description | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6424U | FAN AXL 171.5X50.8MM 24VDC TERM | 50.80mm | 241.3 CFM (6.76m³/min) | 46 - Immediate | $3,290.81 | View Details |
![]() | ![]() | 612NHU-181 | FAN AXIAL 60X25.4MM 12VDC WIRE | 25.40mm | 25.3 CFM (0.708m³/min) | 44 - Immediate | $1,679.42 | View Details |
![]() | ![]() | 614NHU | FAN AXIAL 60X25.4MM 24VDC WIRE | 25.40mm | 25.3 CFM (0.708m³/min) | 0 - Immediate | $1,698.95 | View Details |
![]() | ![]() | 614NHHU-286 | FAN AXIAL 60X25.4MM 24VDC WIRE | 25.40mm | 33.0 CFM (0.924m³/min) | 1031 - Immediate | $1,571.70 | View Details |
![]() | ![]() | 634NU-004 | FAN AXIAL 60X25.4MM 24VDC WIRE | 25.40mm | 23.5 CFM (0.658m³/min) | 132 - Immediate | $1,199.41 | View Details |
Motorized Impellers
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RG160-28/14NU | FAN BLOWER CF 220X56MM 24VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | 0 - Immediate | $4,758.57 | View Details |
![]() | ![]() | RG160-28/18NU | FAN BLOWER CF 220X56MM 48VDC | Square - 220mm L x 220mm H | 56.00mm | 123.0 CFM (3.44m³/min) | 0 - Immediate | $4,571.89 | View Details |
![]() | ![]() | RER133-41/18/2TDLOU | FAN IMP MTRZD 133X91MM 48VDC | Round - 133mm Dia | 91.00mm | 212.0 CFM (5.94m³/min) | 25 - Immediate | $4,725.39 | View Details |
![]() | ![]() | RER160-28/18NTDAU | FAN IMP MTRZD 165.1X50.3MM 48VDC | Round - 165.1mm Dia | 50.30mm | 217.0 CFM (6.08m³/min) | 0 - Immediate | $8,060.29 | View Details |
![]() | ![]() | RER175-42/14/2TDMLPU | FAN IMP MTRZD 175X69MM 24VDC | Round - 175mm Dia | 69.00mm | 353.0 CFM (9.88m³/min) | 154 - Immediate | $5,429.24 | View Details |
![]() | ![]() | RER190-39/14/2TDLOU | FAN IMP MTRZD 190X69MM 24VDC | Round - 190mm Dia | 69.00mm | 376.7 CFM (10.55m³/min) | 0 - Immediate | $5,493.29 | View Details |
Blower Fans
| Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RG160-28/18N/2TDPU-331 | FAN BLOWER CF 220X56MM 48VDC | Square - 220mm L x 220mm H | 56.00mm | 182.5 CFM (5.11m³/min) | 0 - Immediate | See Page for Pricing | View Details |